
CSL1002RT1 | |
|---|---|
DigiKey Part Number | 846-CSL1002RT1TR-ND - Tape & Reel (TR) 846-CSL1002RT1CT-ND - Cut Tape (CT) 846-CSL1002RT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1002RT1 |
Description | NEAR INFRARED (NIR) LED TOP VIEW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm (840nm ~ 870nm) 1.4V 30mA 1.4mW/sr @ 30mA 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 1.4mW/sr @ 30mA | |
Wavelength | 850nm (840nm ~ 870nm) | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 100 | 5,25370 Kč | 525,37 Kč |
| 500 | 4,32390 Kč | 2 161,95 Kč |
| 1 000 | 4,01776 Kč | 4 017,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62390 Kč | 10 871,70 Kč |
| 6 000 | 3,42316 Kč | 20 538,96 Kč |
| 9 000 | 3,32020 Kč | 29 881,80 Kč |
| 15 000 | 3,20392 Kč | 48 058,80 Kč |
| 21 000 | 3,13475 Kč | 65 829,75 Kč |
| 30 000 | 3,06733 Kč | 92 019,90 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |







