Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0903DT1C

DigiKey Part Number
846-CSL0903DT1CTR-ND - Tape & Reel (TR)
846-CSL0903DT1CCT-ND - Cut Tape (CT)
846-CSL0903DT1CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0903DT1C
Description
LED ORANGE CLEAR 0603 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Grade
Automotive
Lens Color
Colorless
Qualification
AEC-Q102
Lens Transparency
Clear
Package / Case
0603 (1608 Metric)
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Size / Dimension
1.60mm L x 0.80mm W
Lens Size
1.14mm Dia
Height (Max)
1.34mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSL0903DT1Rohm Semiconductor5 478846-CSL0903DT1CT-ND12,60000 KčParametric Equivalent
In-Stock: 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,55400 Kč95,54 Kč
1006,91880 Kč691,88 Kč
5005,73666 Kč2 868,33 Kč
1 0005,34861 Kč5 348,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,74020 Kč9 480,40 Kč
4 0004,47252 Kč17 890,08 Kč
6 0004,33525 Kč26 011,50 Kč
10 0004,18022 Kč41 802,20 Kč
14 0004,08800 Kč57 232,00 Kč
20 0003,99805 Kč79 961,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč