Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0901BT1

DigiKey Part Number
846-CSL0901BT1TR-ND - Tape & Reel (TR)
846-CSL0901BT1CT-ND - Cut Tape (CT)
846-CSL0901BT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0901BT1
Description
LED BLUE 0603 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.9V
Mfr
Current - Test
5mA
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Package / Case
0603 (1608 Metric)
Color
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.34mm
Lens Size
1.14mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LB Q99G.01-P1R1-35-1-5-R18ams-OSRAM USA INC.54 859475-LBQ99G.01-P1R1-35-1CT-ND3,15000 KčSimilar
In-Stock: 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,10000 Kč101,00 Kč
1007,33460 Kč733,46 Kč
5006,09404 Kč3 047,02 Kč
1 0005,68647 Kč5 686,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,34021 Kč10 680,42 Kč
4 0005,04635 Kč20 185,40 Kč
6 0004,89568 Kč29 374,08 Kč
10 0004,72552 Kč47 255,20 Kč
14 0004,62430 Kč64 740,20 Kč
20 0004,52559 Kč90 511,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč