
CDZVT2R36B | |
|---|---|
DigiKey Part Number | CDZVT2R36BTR-ND - Tape & Reel (TR) CDZVT2R36BCT-ND - Cut Tape (CT) CDZVT2R36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R36B |
Description | DIODE ZENER 36V 100MW VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 100 mW Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZVT2R36B Models |
Category | Impedance (Max) (Zzt) 300 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package VMN2M (SOD-923) |
Power - Max 100 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 100 | 1,94860 Kč | 194,86 Kč |
| 500 | 1,42618 Kč | 713,09 Kč |
| 1 000 | 1,25652 Kč | 1 256,52 Kč |
| 2 000 | 1,11353 Kč | 2 227,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,89105 Kč | 7 128,40 Kč |
| 16 000 | 0,80538 Kč | 12 886,08 Kč |
| 24 000 | 0,76169 Kč | 18 280,56 Kč |
| 40 000 | 0,71257 Kč | 28 502,80 Kč |
| 56 000 | 0,68347 Kč | 38 274,32 Kč |
| 80 000 | 0,65518 Kč | 52 414,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


