BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V7LYT116

DigiKey Part Number
846-BZX84C4V7LYT116TR-ND - Tape & Reel (TR)
846-BZX84C4V7LYT116CT-ND - Cut Tape (CT)
846-BZX84C4V7LYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V7LYT116
Description
DIODE ZENER 4.7V 250MW SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 250 mW ±6.38% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.38%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
103,72900 Kč37,29 Kč
1001,70810 Kč170,81 Kč
5001,64558 Kč822,79 Kč
1 0001,43727 Kč1 437,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,10399 Kč3 311,97 Kč
6 0000,94777 Kč5 686,62 Kč
9 0000,79154 Kč7 123,86 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč