BZX84C2V7LT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 720
Unit Price: 6,10000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 922
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,78657 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,62126 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,50617 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,93862 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,90234 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 36 556
Unit Price: 4,42000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,80537 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,73900 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,70033 Kč
Datasheet
BZX84B8V2LFHT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C2V7LT116

DigiKey Part Number
846-BZX84C2V7LT116TR-ND - Tape & Reel (TR)
846-BZX84C2V7LT116CT-ND - Cut Tape (CT)
846-BZX84C2V7LT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C2V7LT116
Description
DIODE ZENER 2.7V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 2.7 V 250 mW ±7.41% Surface Mount SSD3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±7.41%
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,85126 Kč2 553,78 Kč
6 0000,76029 Kč4 561,74 Kč
9 0000,71388 Kč6 424,92 Kč
15 0000,66166 Kč9 924,90 Kč
21 0000,63071 Kč13 244,91 Kč
30 0000,60060 Kč18 018,00 Kč
75 0000,53449 Kč40 086,75 Kč
150 0000,49363 Kč74 044,50 Kč
300 0000,45927 Kč137 781,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč