
BZX84C2V7LYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C2V7LYT116TR-ND - Tape & Reel (TR) 846-BZX84C2V7LYT116CT-ND - Cut Tape (CT) 846-BZX84C2V7LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7LYT116 |
Description | DIODE ZENER 2.7V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±7.41% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.41% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32671 Kč | 3 980,13 Kč |
| 6 000 | 1,23774 Kč | 7 426,44 Kč |
| 9 000 | 0,79990 Kč | 7 199,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,10500 Kč | 41,05 Kč |
| 100 | 2,02080 Kč | 202,08 Kč |
| 500 | 1,72610 Kč | 863,05 Kč |
| 1 000 | 1,45245 Kč | 1 452,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,02100 Kč | 40,21 Kč |
| 100 | 2,02080 Kč | 202,08 Kč |
| 500 | 1,72610 Kč | 863,05 Kč |
| 1 000 | 1,45245 Kč | 1 452,45 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

