
BZX84C20VLYT116 | |
---|---|
DigiKey Part Number | 846-BZX84C20VLYT116TR-ND - Tape & Reel (TR) 846-BZX84C20VLYT116CT-ND - Cut Tape (CT) 846-BZX84C20VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C20VLYT116 |
Description | DIODE ZENER 20V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±6% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 Kč | 6,04 Kč |
10 | 4,06200 Kč | 40,62 Kč |
100 | 1,99970 Kč | 199,97 Kč |
500 | 1,70806 Kč | 854,03 Kč |
1 000 | 1,43727 Kč | 1 437,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,36770 Kč | 4 103,10 Kč |
6 000 | 1,10399 Kč | 6 623,94 Kč |
9 000 | 0,79154 Kč | 7 123,86 Kč |
Unit Price without VAT: | 6,04000 Kč |
---|---|
Unit Price with VAT: | 7,30840 Kč |