



573400D00000G | |
---|---|
DigiKey Part Number | HS525-ND |
Manufacturer | |
Manufacturer Product Number | 573400D00000G |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-268 (D³Pak) 1.0W @ 20°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.401" (10.20mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 14.00°C/W | |
Material | - | |
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,57000 Kč | 64,57 Kč |
10 | 57,07400 Kč | 570,74 Kč |
25 | 54,37480 Kč | 1 359,37 Kč |
50 | 52,40820 Kč | 2 620,41 Kč |
100 | 50,51480 Kč | 5 051,48 Kč |
250 | 48,11312 Kč | 12 028,28 Kč |
500 | 46,37174 Kč | 23 185,87 Kč |
3 000 | 42,14812 Kč | 126 444,36 Kč |
Unit Price without VAT: | 64,57000 Kč |
---|---|
Unit Price with VAT: | 78,12970 Kč |