


BV1LE080EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1LE080EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1LE080EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1LE080EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LE080EFJ-CE2 |
Description | AUTOMOTIVE IPD, 1CH LOW SIDE SWI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output (Max) 9A |
Mfr | Rds On (Typ) 80mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Load Discharge, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration Low Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface Logic | Supplier Device Package 8-HTSOP-J |
Voltage - Load 3V ~ 5.5V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 16,05900 Kč | 160,59 Kč |
| 25 | 14,49040 Kč | 362,26 Kč |
| 100 | 12,77610 Kč | 1 277,61 Kč |
| 250 | 11,95772 Kč | 2 989,43 Kč |
| 500 | 11,46510 Kč | 5 732,55 Kč |
| 1 000 | 11,16812 Kč | 11 168,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,63063 Kč | 26 576,58 Kč |
| 5 000 | 10,37236 Kč | 51 861,80 Kč |
| 7 500 | 10,24305 Kč | 76 822,88 Kč |
| 12 500 | 10,09977 Kč | 126 247,12 Kč |
| 17 500 | 10,01605 Kč | 175 280,88 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |


