Power Switch/Driver 1:1 N-Channel 5A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 5A 8-HTSOP-J
8-HTSOP-J

BV1LE160EFJ-CE2

DigiKey Part Number
846-BV1LE160EFJ-CE2TR-ND - Tape & Reel (TR)
846-BV1LE160EFJ-CE2CT-ND - Cut Tape (CT)
846-BV1LE160EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BV1LE160EFJ-CE2
Description
AUTOMOTIVE IPD, 1CH LOW SIDE SWI
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Mfr
Rds On (Typ)
160mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Load Discharge, Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
Low Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
Logic
Supplier Device Package
8-HTSOP-J
Voltage - Load
3V ~ 5.5V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1014,45300 Kč144,53 Kč
2513,03040 Kč325,76 Kč
10011,46430 Kč1 146,43 Kč
25010,71804 Kč2 679,51 Kč
50010,26800 Kč5 134,00 Kč
1 0009,95558 Kč9 955,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,50694 Kč23 767,35 Kč
5 0009,27131 Kč46 356,55 Kč
7 5009,15334 Kč68 650,05 Kč
12 5009,02262 Kč112 782,75 Kč
17 5008,94622 Kč156 558,85 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč