New at DigiKey
Power Switch/Driver 1:1 N-Channel 10A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 10A 8-HTSOP-J
8-HTSOP-J

BV1HB180EFJ-CE2

DigiKey Part Number
846-BV1HB180EFJ-CE2TR-ND - Tape & Reel (TR)
846-BV1HB180EFJ-CE2CT-ND - Cut Tape (CT)
846-BV1HB180EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BV1HB180EFJ-CE2
Description
AUTOMOTIVE INTELLIGENT POWER DEV
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
6V ~ 28V
Current - Output (Max)
10A
Rds On (Typ)
180mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-HTSOP-J
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1020,74600 Kč207,46 Kč
2518,79760 Kč469,94 Kč
10016,64930 Kč1 664,93 Kč
25015,62588 Kč3 906,47 Kč
50015,00854 Kč7 504,27 Kč
1 00014,77839 Kč14 778,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,96359 Kč34 908,97 Kč
5 00013,64017 Kč68 200,85 Kč
7 50013,47820 Kč101 086,50 Kč
12 50013,29882 Kč166 235,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč