


BV1HACA5EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BV1HACA5EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1HACA5EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1HACA5EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HACA5EFJ-CE2 |
Description | 40V BREAKDOWN VOLTAGE VARIABLE O |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 28V | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 10 | 22,16600 Kč | 221,66 Kč |
| 25 | 20,09840 Kč | 502,46 Kč |
| 100 | 17,83360 Kč | 1 783,36 Kč |
| 250 | 16,75244 Kč | 4 188,11 Kč |
| 500 | 16,10072 Kč | 8 050,36 Kč |
| 1 000 | 15,56437 Kč | 15 564,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,85734 Kč | 32 143,35 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |


