New at DigiKey
Power Switch/Driver 1:1 N-Channel 6.5A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 6.5A 8-HTSOP-J
8-HTSOP-J

BV1HAC85EFJ-CE2

DigiKey Part Number
846-BV1HAC85EFJ-CE2TR-ND - Tape & Reel (TR)
846-BV1HAC85EFJ-CE2CT-ND - Cut Tape (CT)
846-BV1HAC85EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BV1HAC85EFJ-CE2
Description
40V BREAKDOWN VOLTAGE VARIABLE O
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6.5A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6.5A
Mfr
Rds On (Typ)
85mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
8-HTSOP-J
Voltage - Load
8V ~ 28V
Package / Case
Voltage - Supply (Vcc/Vdd)
8V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 283
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,79000 Kč33,79 Kč
1024,69300 Kč246,93 Kč
2522,41560 Kč560,39 Kč
10019,91910 Kč1 991,91 Kč
25018,72992 Kč4 682,48 Kč
50018,01206 Kč9 006,03 Kč
1 00017,86899 Kč17 868,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,79769 Kč41 994,22 Kč
5 00016,42195 Kč82 109,75 Kč
7 50016,23381 Kč121 753,57 Kč
12 50016,02533 Kč200 316,62 Kč
Manufacturers Standard Package
Unit Price without VAT:33,79000 Kč
Unit Price with VAT:40,88590 Kč