
BU7486FVM-TR | |
|---|---|
DigiKey Part Number | BU7486FVMTR-ND - Tape & Reel (TR) BU7486FVMCT-ND - Cut Tape (CT) BU7486FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7486FVM-TR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7486FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6mA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 11,11400 Kč | 111,14 Kč |
| 25 | 9,97760 Kč | 249,44 Kč |
| 100 | 8,74210 Kč | 874,21 Kč |
| 250 | 8,15056 Kč | 2 037,64 Kč |
| 500 | 7,79440 Kč | 3 897,20 Kč |
| 1 000 | 7,50117 Kč | 7 501,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,13890 Kč | 21 416,70 Kč |
| 6 000 | 6,96162 Kč | 41 769,72 Kč |
| 9 000 | 6,87283 Kč | 61 855,47 Kč |
| 15 000 | 6,77448 Kč | 101 617,20 Kč |
| 21 000 | 6,71697 Kč | 141 056,37 Kč |
| 30 000 | 6,66168 Kč | 199 850,40 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |

