
BU7291G-TR | |
|---|---|
DigiKey Part Number | BU7291GTR-ND - Tape & Reel (TR) BU7291GCT-ND - Cut Tape (CT) BU7291GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7291G-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7291G-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 470µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 5-SSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,29760 Kč | 257,44 Kč |
| 100 | 9,01650 Kč | 901,65 Kč |
| 250 | 8,40760 Kč | 2 101,90 Kč |
| 500 | 8,04056 Kč | 4 020,28 Kč |
| 1 000 | 7,73818 Kč | 7 738,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,36477 Kč | 22 094,31 Kč |
| 6 000 | 7,18198 Kč | 43 091,88 Kč |
| 9 000 | 7,09046 Kč | 63 814,14 Kč |
| 15 000 | 6,98900 Kč | 104 835,00 Kč |
| 21 000 | 6,92974 Kč | 145 524,54 Kč |
| 30 000 | 6,87274 Kč | 206 182,20 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


