BU7264FV-E2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,96457 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,97196 Kč
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7264FV-E2

DigiKey Part Number
BU7264FV-E2TR-ND - Tape & Reel (TR)
BU7264FV-E2CT-ND - Cut Tape (CT)
BU7264FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7264FV-E2
Description
IC CMOS 4 CIRCUIT 14SSOPB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BU7264FV-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
1.1mA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1019,38100 Kč193,81 Kč
2517,54600 Kč438,65 Kč
10015,53430 Kč1 553,43 Kč
25014,57176 Kč3 642,94 Kč
50013,99222 Kč6 996,11 Kč
1 00013,51515 Kč13 515,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,01137 Kč32 528,42 Kč
5 00012,70786 Kč63 539,30 Kč
7 50012,55580 Kč94 168,50 Kč
12 50012,38736 Kč154 842,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč