
BU7252FVM-TR | |
|---|---|
DigiKey Part Number | BU7252FVMTR-ND - Tape & Reel (TR) BU7252FVMCT-ND - Cut Tape (CT) BU7252FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7252FVM-TR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7252FVM-TR Models |
Category | Current - Output (Typ) 6mA @ 3V |
Manufacturer Rohm Semiconductor | Current - Quiescent (Max) 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 550ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Supplier Device Package 8-MSOP |
Voltage - Input Offset (Max) 11mV @ 3V | Base Product Number |
Current - Input Bias (Max) 1pA @ 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9022AUA+ | Analog Devices Inc./Maxim Integrated | 121 | MAX9022AUA+-ND | 44,52000 Kč | Similar |
| MAX9022AUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9022AUA+T-ND | 24,57606 Kč | Similar |
| MAX9032AUA+ | Analog Devices Inc./Maxim Integrated | 451 | MAX9032AUA+-ND | 44,52000 Kč | Similar |
| MAX9032AUA+T | Analog Devices Inc./Maxim Integrated | 4 423 | 175-MAX9032AUA+TCT-ND | 44,52000 Kč | Similar |
| TC75W56FU,LF | Toshiba Semiconductor and Storage | 3 000 | TC75W56FULFCT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,88000 Kč | 298,80 Kč |
| 25 | 27,18840 Kč | 679,71 Kč |
| 100 | 24,24220 Kč | 2 424,22 Kč |
| 250 | 22,83576 Kč | 5 708,94 Kč |
| 500 | 21,98826 Kč | 10 994,13 Kč |
| 1 000 | 21,97483 Kč | 21 974,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,42881 Kč | 61 286,43 Kč |
| 6 000 | 20,00714 Kč | 120 042,84 Kč |
| 9 000 | 19,79600 Kč | 178 164,00 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

