
TC75W56FU,LF | |
|---|---|
DigiKey Part Number | TC75W56FULFTR-ND - Tape & Reel (TR) TC75W56FULFCT-ND - Cut Tape (CT) TC75W56FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75W56FU,LF |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC75W56FU,LF Models |
Category | Current - Input Bias (Max) 1pA @ 5V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output (Typ) 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 40µA |
Part Status Active | Propagation Delay (Max) 680ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 7V, ±0.9V ~ 3.5V | Supplier Device Package 8-SSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,01480 Kč | 100,37 Kč |
| 100 | 3,45210 Kč | 345,21 Kč |
| 250 | 3,18412 Kč | 796,03 Kč |
| 500 | 3,02204 Kč | 1 511,02 Kč |
| 1 000 | 2,88869 Kč | 2 888,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72421 Kč | 8 172,63 Kč |
| 6 000 | 2,64361 Kč | 15 861,66 Kč |
| 9 000 | 2,60326 Kč | 23 429,34 Kč |
| 15 000 | 2,55856 Kč | 38 378,40 Kč |
| 21 000 | 2,53244 Kč | 53 181,24 Kč |
| 30 000 | 2,50732 Kč | 75 219,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

