Comparator CMOS Open-Drain 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7233YF-CGE2

DigiKey Part Number
BU7233YF-CGE2TR-ND - Tape & Reel (TR)
BU7233YF-CGE2CT-ND - Cut Tape (CT)
BU7233YF-CGE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7233YF-CGE2
Description
IC COMPARATOR 2 CMOS 8SOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator CMOS Open-Drain 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BU7233YF-CGE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CMOS
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max)
14mV @ 3V
Current - Input Bias (Max)
300pA @ 3V
Current - Output (Typ)
7mA @ 3V
Current - Quiescent (Max)
25µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
1.8µs (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 755
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1023,01400 Kč230,14 Kč
2520,88040 Kč522,01 Kč
10018,52650 Kč1 852,65 Kč
25017,40568 Kč4 351,42 Kč
50016,73036 Kč8 365,18 Kč
1 00016,54537 Kč16 545,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,58690 Kč38 967,25 Kč
5 00015,23308 Kč76 165,40 Kč
7 50015,05585 Kč112 918,88 Kč
12 50014,85958 Kč185 744,75 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč