
ZXTP2008ZQTA | |
|---|---|
DigiKey Part Number | 31-ZXTP2008ZQTATR-ND - Tape & Reel (TR) 31-ZXTP2008ZQTACT-ND - Cut Tape (CT) 31-ZXTP2008ZQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP2008ZQTA |
Description | TRANS PNP 30V 5.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 5.5 A 110MHz 1.5 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 175mV @ 500mA, 5.5A | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 1V | |
Power - Max | 1.5 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,39700 Kč | 213,97 Kč |
| 100 | 14,23870 Kč | 1 423,87 Kč |
| 500 | 11,17220 Kč | 5 586,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,18487 Kč | 10 184,87 Kč |
| 2 000 | 9,35440 Kč | 18 708,80 Kč |
| 3 000 | 8,93129 Kč | 26 793,87 Kč |
| 5 000 | 8,45581 Kč | 42 279,05 Kč |
| 7 000 | 8,17425 Kč | 57 219,75 Kč |
| 10 000 | 7,90064 Kč | 79 006,40 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |







