
BU7231G-TR | |
|---|---|
DigiKey Part Number | BU7231GTR-ND - Tape & Reel (TR) BU7231GCT-ND - Cut Tape (CT) BU7231GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7231G-TR |
Description | IC COMPARATOR 1 GEN PUR 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7231G-TR Models |
Category | Current - Output (Typ) 6mA @ 3V |
Manufacturer Rohm Semiconductor | Current - Quiescent (Max) 15µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 1.7µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Supplier Device Package 5-SSOP |
Voltage - Input Offset (Max) 11mV @ 3V | Base Product Number |
Current - Input Bias (Max) 1pA @ 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 19,58300 Kč | 195,83 Kč |
| 25 | 17,72720 Kč | 443,18 Kč |
| 100 | 15,68540 Kč | 1 568,54 Kč |
| 250 | 14,71312 Kč | 3 678,28 Kč |
| 500 | 14,12710 Kč | 7 063,55 Kč |
| 1 000 | 13,88038 Kč | 13 880,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,04783 Kč | 39 143,49 Kč |
| 6 000 | 12,75599 Kč | 76 535,94 Kč |
| 9 000 | 12,60981 Kč | 113 488,29 Kč |
| 15 000 | 12,44788 Kč | 186 718,20 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |


