BU32TA2WHFV-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU52011HFV-TR

DigiKey Part Number
BU52011HFVTR-ND - Tape & Reel (TR)
BU52011HFVCT-ND - Cut Tape (CT)
BU52011HFVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU52011HFV-TR
Description
MAGNETIC SWITCH OMNIPOLAR HVSOF5
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect 5-HVSOF
Datasheet
 Datasheet
EDA/CAD Models
BU52011HFV-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5mT Trip, ±0.6mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 3.3V
Current - Supply (Max)
8µA
Current - Output (Max)
500µA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-HVSOF
Package / Case
SOT-665
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 837
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,84000 Kč24,84 Kč
521,85000 Kč109,25 Kč
1020,77600 Kč207,76 Kč
2519,48400 Kč487,10 Kč
5018,59980 Kč929,99 Kč
10017,79150 Kč1 779,15 Kč
50016,17104 Kč8 085,52 Kč
1 00015,56837 Kč15 568,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,71409 Kč44 142,27 Kč
6 00014,23250 Kč85 395,00 Kč
9 00013,96951 Kč125 725,59 Kč
15 00013,65657 Kč204 848,55 Kč
Manufacturers Standard Package
Unit Price without VAT:24,84000 Kč
Unit Price with VAT:30,05640 Kč