
BU52011HFV-TR | |
|---|---|
DigiKey Part Number | BU52011HFVTR-ND - Tape & Reel (TR) BU52011HFVCT-ND - Cut Tape (CT) BU52011HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52011HFV-TR |
Description | MAGNETIC SWITCH OMNIPOLAR HVSOF5 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU52011HFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5mT Trip, ±0.6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.3V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 500µA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-HVSOF | |
Package / Case | SOT-665 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 5 | 21,79600 Kč | 108,98 Kč |
| 10 | 20,72500 Kč | 207,25 Kč |
| 25 | 19,43560 Kč | 485,89 Kč |
| 50 | 18,55380 Kč | 927,69 Kč |
| 100 | 17,74750 Kč | 1 774,75 Kč |
| 500 | 16,13108 Kč | 8 065,54 Kč |
| 1 000 | 15,52991 Kč | 15 529,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,67774 Kč | 44 033,22 Kč |
| 6 000 | 14,19734 Kč | 85 184,04 Kč |
| 9 000 | 13,93500 Kč | 125 415,00 Kč |
| 15 000 | 13,62283 Kč | 204 342,45 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |



