
BU45K302G-TL | |
|---|---|
DigiKey Part Number | 846-BU45K302G-TLTR-ND - Tape & Reel (TR) 846-BU45K302G-TLCT-ND - Cut Tape (CT) 846-BU45K302G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU45K302G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU45K302G-TL Models |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Reset Timeout 120ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Voltage Detector | Supplier Device Package 3-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU45K302G-TL | Rohm Semiconductor | 3 267 | 846-BU45K302G-TLCT-ND | 10,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,25640 Kč | 206,41 Kč |
| 100 | 7,20440 Kč | 720,44 Kč |
| 250 | 6,70172 Kč | 1 675,43 Kč |
| 500 | 6,39852 Kč | 3 199,26 Kč |
| 1 000 | 6,14863 Kč | 6 148,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,11168 Kč | 18 335,04 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

