
BU4584BF-E2 | |
|---|---|
DigiKey Part Number | 846-BU4584BF-E2TR-ND - Tape & Reel (TR) 846-BU4584BF-E2CT-ND - Cut Tape (CT) 846-BU4584BF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4584BF-E2 |
Description | IC INVERT SCHMITT 6CH 1INP 14SOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 3mA, 3mA |
Series | Input Logic Level - Low 1.5V ~ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 3.5V ~ 11V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOP |
Features Schmitt Trigger | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14584BDG | onsemi | 19 171 | MC14584BDGOS-ND | 12,18000 Kč | Similar |
| MC14584BDR2G | onsemi | 2 417 | MC14584BDR2GOSCT-ND | 9,66000 Kč | Similar |
| TC4584BF(EL,N,F) | Toshiba Semiconductor and Storage | 579 | TC4584BF(ELNF)CT-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 25 | 13,71600 Kč | 342,90 Kč |
| 100 | 12,08430 Kč | 1 208,43 Kč |
| 250 | 11,30700 Kč | 2 826,75 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

