BU4051BCFV-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 7,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 714
Unit Price: 9,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 37 573
Unit Price: 11,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 888
Unit Price: 13,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 259 381
Unit Price: 16,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 588
Unit Price: 15,33000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 062
Unit Price: 11,97000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 016
Unit Price: 154,34000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 140
Unit Price: 154,34000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 490
Unit Price: 161,68000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 408
Unit Price: 157,07000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 552
Unit Price: 149,30000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 82,27369 Kč
Datasheet
1 Circuit IC Switch 8:1 160Ohm 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4051BCFV-E2

DigiKey Part Number
BU4051BCFV-E2TR-ND - Tape & Reel (TR)
BU4051BCFV-E2CT-ND - Cut Tape (CT)
BU4051BCFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4051BCFV-E2
Description
IC MUX 8:1 160OHM 16SSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 160Ohm 16-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BU4051BCFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
300nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes