
BU33SA5WGWZ-E2 | |
|---|---|
DigiKey Part Number | 846-BU33SA5WGWZ-E2TR-ND - Tape & Reel (TR) 846-BU33SA5WGWZ-E2CT-ND - Cut Tape (CT) 846-BU33SA5WGWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33SA5WGWZ-E2 |
Description | IC REG LIN 3.3V 500MA UCSP30L1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA UCSP30L1 |
Datasheet | Datasheet |
EDA/CAD Models | BU33SA5WGWZ-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5V | Package / Case 4-XFBGA, CSPBGA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package UCSP30L1 |
Voltage Dropout (Max) 0.15V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 25 | 8,50000 Kč | 212,50 Kč |
| 100 | 7,41860 Kč | 741,86 Kč |
| 250 | 6,90332 Kč | 1 725,83 Kč |
| 500 | 6,59254 Kč | 3 296,27 Kč |
| 1 000 | 6,33615 Kč | 6 336,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,01978 Kč | 18 059,34 Kč |
| 6 000 | 5,86492 Kč | 35 189,52 Kč |
| 9 000 | 5,78735 Kč | 52 086,15 Kč |
| 15 000 | 5,70142 Kč | 85 521,30 Kč |
| 21 000 | 5,65122 Kč | 118 675,62 Kč |
| 30 000 | 5,60290 Kč | 168 087,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |











