BU27030NUC-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 127
Unit Price: 2,99000 Kč
Datasheet
Optical Sensor Ambient, IR I2C 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU27030NUC-E2

DigiKey Part Number
846-BU27030NUC-E2TR-ND - Tape & Reel (TR)
846-BU27030NUC-E2CT-ND - Cut Tape (CT)
846-BU27030NUC-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU27030NUC-E2
Description
SENSOR OPT AMBIENT IR 8 UFDFN
Customer Reference
Detailed Description
Optical Sensor Ambient, IR I2C 8-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BU27030NUC-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ambient, IR
Wavelength
-
Proximity Detection
No
Output Type
I2C
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
WSON008X2120
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes