Optical Sensor Ambient 600nm I2C 6-SMD, Flat Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH1730FVC-TR

DigiKey Part Number
BH1730FVCTR-ND - Tape & Reel (TR)
BH1730FVCCT-ND - Cut Tape (CT)
BH1730FVCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH1730FVC-TR
Description
SENSOR OPT 600NM AMBIENT 6WSOF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 600nm I2C 6-SMD, Flat Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BH1730FVC-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C
Manufacturer
Rohm Semiconductor
Voltage - Supply
2.4V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ambient
Package / Case
6-SMD, Flat Lead Exposed Pad
Wavelength
600nm
Supplier Device Package
6-WSOF
Proximity Detection
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,86000 Kč72,86 Kč
565,01000 Kč325,05 Kč
1062,15400 Kč621,54 Kč
2558,70200 Kč1 467,55 Kč
5056,35440 Kč2 817,72 Kč
10054,20210 Kč5 420,21 Kč
50049,87150 Kč24 935,75 Kč
1 00048,25865 Kč48 258,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00045,97176 Kč137 915,28 Kč
Manufacturers Standard Package
Unit Price without VAT:72,86000 Kč
Unit Price with VAT:88,16060 Kč