


BU18TD2WNVX-TL | |
|---|---|
DigiKey Part Number | BU18TD2WNVX-TLTR-ND - Tape & Reel (TR) BU18TD2WNVX-TLCT-ND - Cut Tape (CT) BU18TD2WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU18TD2WNVX-TL |
Description | IC REG LIN 1.8V 200MA 4SSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU18TD2WNVX-TL Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SSON004X1010 |
Voltage Dropout (Max) 0.6V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5365-1.8YMT-TZ | Microchip Technology | 1 353 | 576-3946-1-ND | 2,94000 Kč | Similar |
| NCP161AMX180TBG | onsemi | 614 | NCP161AMX180TBGOSCT-ND | 5,88000 Kč | Similar |
| NCP177AMX180TCG | onsemi | 10 142 | NCP177AMX180TCGOSCT-ND | 4,62000 Kč | Similar |
| NCP177BMX180TCG | onsemi | 977 | 488-NCP177BMX180TCGCT-ND | 4,62000 Kč | Similar |
| TCR3DM18,LF | Toshiba Semiconductor and Storage | 9 912 | 264-TCR3DM18LFCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 7,89520 Kč | 197,38 Kč |
| 100 | 6,88310 Kč | 688,31 Kč |
| 250 | 6,39852 Kč | 1 599,63 Kč |
| 500 | 6,10706 Kč | 3 053,53 Kč |
| 1 000 | 5,86663 Kč | 5 866,63 Kč |
| 2 500 | 5,78285 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,46011 Kč | 27 300,55 Kč |
| 10 000 | 5,33425 Kč | 53 342,50 Kč |
| 15 000 | 5,27124 Kč | 79 068,60 Kč |
| 25 000 | 5,20139 Kč | 130 034,75 Kč |
| 35 000 | 5,16061 Kč | 180 621,35 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

