


BU18TD2WNVX-TL | |
|---|---|
DigiKey Part Number | BU18TD2WNVX-TLTR-ND - Tape & Reel (TR) BU18TD2WNVX-TLCT-ND - Cut Tape (CT) BU18TD2WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU18TD2WNVX-TL |
Description | IC REG LIN 1.8V 200MA 4SSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU18TD2WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 7,68760 Kč | 192,19 Kč |
| 100 | 6,69810 Kč | 669,81 Kč |
| 250 | 6,22828 Kč | 1 557,07 Kč |
| 500 | 5,94368 Kč | 2 971,84 Kč |
| 1 000 | 5,71002 Kč | 5 710,02 Kč |
| 2 500 | 5,46298 Kč | 13 657,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,31420 Kč | 26 571,00 Kč |
| 10 000 | 5,19169 Kč | 51 916,90 Kč |
| 15 000 | 5,13038 Kč | 76 955,70 Kč |
| 25 000 | 5,06241 Kč | 126 560,25 Kč |
| 35 000 | 5,02270 Kč | 175 794,50 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |







