P-Channel 60 V 210mA (Ta) 300mW (Ta) Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS84WAHZGT106

DigiKey Part Number
846-BSS84WAHZGT106TR-ND - Tape & Reel (TR)
846-BSS84WAHZGT106CT-ND - Cut Tape (CT)
846-BSS84WAHZGT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84WAHZGT106
Description
PCH -60V -0.21A, SOT-323, SMALL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 210mA (Ta) 300mW (Ta) Surface Mount UMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.3Ohm @ 210mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
34 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
UMT3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 106
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,86600 Kč68,66 Kč
1004,35920 Kč435,92 Kč
5003,27820 Kč1 639,10 Kč
1 0002,92880 Kč2 928,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,48434 Kč7 453,02 Kč
6 0002,26030 Kč13 561,80 Kč
9 0002,14607 Kč19 314,63 Kč
15 0002,01768 Kč30 265,20 Kč
21 0001,94166 Kč40 774,86 Kč
30 0001,86775 Kč56 032,50 Kč
75 0001,73234 Kč129 925,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč