N-Channel 60 V 650mA (Ta) 200mW (Ta) Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS670T116

DigiKey Part Number
846-BSS670T116TR-ND - Tape & Reel (TR)
846-BSS670T116CT-ND - Cut Tape (CT)
846-BSS670T116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS670T116
Description
NCH 60V 650MA, SOT-23, SMALL SIG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 650mA (Ta) 200mW (Ta) Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
680mOhm @ 650mA, 10V
Vgs(th) (Max) @ Id
2V @ 10µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
47 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SST3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,37500 Kč53,75 Kč
1003,38490 Kč338,49 Kč
5002,52312 Kč1 261,56 Kč
1 0002,24490 Kč2 244,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,89045 Kč5 671,35 Kč
6 0001,71165 Kč10 269,90 Kč
9 0001,62051 Kč14 584,59 Kč
15 0001,51804 Kč22 770,60 Kč
21 0001,45734 Kč30 604,14 Kč
30 0001,39835 Kč41 950,50 Kč
75 0001,26884 Kč95 163,00 Kč
150 0001,23363 Kč185 044,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč