N-Channel 60 V 650mA (Ta) 200mW (Ta) Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS670AHZGT116

DigiKey Part Number
846-BSS670AHZGT116TR-ND - Tape & Reel (TR)
846-BSS670AHZGT116CT-ND - Cut Tape (CT)
846-BSS670AHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS670AHZGT116
Description
NCH 60V 650MA, SOT-23, SMALL SIG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 650mA (Ta) 200mW (Ta) Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
680mOhm @ 650mA, 10V
Vgs(th) (Max) @ Id
2V @ 10µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
47 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SST3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 003
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,74800 Kč77,48 Kč
1004,93240 Kč493,24 Kč
5003,71748 Kč1 858,74 Kč
1 0003,32524 Kč3 325,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,82584 Kč8 477,52 Kč
6 0002,57418 Kč15 445,08 Kč
9 0002,44592 Kč22 013,28 Kč
15 0002,30174 Kč34 526,10 Kč
21 0002,21635 Kč46 543,35 Kč
30 0002,13336 Kč64 000,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč