
BSS5130AT116 | |
|---|---|
DigiKey Part Number | BSS5130AT116TR-ND - Tape & Reel (TR) BSS5130AT116CT-ND - Cut Tape (CT) BSS5130AT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS5130AT116 |
Description | TRANS PNP 30V 1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 380mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 7,47300 Kč | 74,73 Kč |
| 100 | 4,76150 Kč | 476,15 Kč |
| 500 | 3,59156 Kč | 1 795,78 Kč |
| 1 000 | 3,21349 Kč | 3 213,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73264 Kč | 8 197,92 Kč |
| 6 000 | 2,49025 Kč | 14 941,50 Kč |
| 9 000 | 2,36670 Kč | 21 300,30 Kč |
| 15 000 | 2,22785 Kč | 33 417,75 Kč |
| 21 000 | 2,14563 Kč | 45 058,23 Kč |
| 30 000 | 2,06570 Kč | 61 971,00 Kč |
| 75 000 | 1,94713 Kč | 146 034,75 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |










