N-Channel 60 V 310mA (Ta) 200mW (Ta) Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138WT106

DigiKey Part Number
846-BSS138WT106TR-ND - Tape & Reel (TR)
846-BSS138WT106CT-ND - Cut Tape (CT)
846-BSS138WT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138WT106
Description
NCH 60V 310MA, SOT-323, SMALL SI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 310mA (Ta) 200mW (Ta) Surface Mount UMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
2.4Ohm @ 310mA, 10V
Mfr
Vgs(th) (Max) @ Id
2.3V @ 1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 30 V
FET Type
Power Dissipation (Max)
200mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
UMT3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,64100 Kč46,41 Kč
1002,91030 Kč291,03 Kč
5002,15566 Kč1 077,83 Kč
1 0001,91103 Kč1 911,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,59956 Kč4 798,68 Kč
6 0001,44239 Kč8 654,34 Kč
9 0001,36221 Kč12 259,89 Kč
15 0001,27209 Kč19 081,35 Kč
21 0001,21868 Kč25 592,28 Kč
30 0001,16677 Kč35 003,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč