BR93L56FVT-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4 764
Unit Price: 8,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: 6,32000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 750
Unit Price: 9,68000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,36750 Kč
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93L56FVT-WE2

DigiKey Part Number
BR93L56FVT-WE2TR-ND - Tape & Reel (TR)
BR93L56FVT-WE2CT-ND - Cut Tape (CT)
BR93L56FVT-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93L56FVT-WE2
Description
IC EEPROM 2KBIT SPI 2MHZ 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,89695 Kč32 690,85 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč