8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93L56RFVT-WE2

DigiKey Part Number
BR93L56RFVT-WE2TR-ND - Tape & Reel (TR)
BR93L56RFVT-WE2CT-ND - Cut Tape (CT)
BR93L56RFVT-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93L56RFVT-WE2
Description
IC EEPROM 2KBIT SPI 2MHZ 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 750
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
109,03000 Kč90,30 Kč
258,79040 Kč219,76 Kč
508,60940 Kč430,47 Kč
1008,42420 Kč842,42 Kč
2508,17920 Kč2 044,80 Kč
5007,99226 Kč3 996,13 Kč
1 0007,80513 Kč7 805,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,50973 Kč22 529,19 Kč
6 0007,32501 Kč43 950,06 Kč
9 0007,21786 Kč64 960,74 Kč
15 0007,08408 Kč106 261,20 Kč
21 0006,99677 Kč146 932,17 Kč
30 0006,90500 Kč207 150,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč