
BR93L46RFJ-WE2 | |
|---|---|
DigiKey Part Number | BR93L46RFJ-WE2TR-ND - Tape & Reel (TR) BR93L46RFJ-WE2CT-ND - Cut Tape (CT) BR93L46RFJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L46RFJ-WE2 |
Description | IC EEPROM 1KBIT SPI 2MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA46B-I/SN | Microchip Technology | 57 | 93AA46B-I/SN-ND | 0,21000 Kč | Similar |
| 93AA46BT-I/SN | Microchip Technology | 4 664 | 93AA46BT-I/SNCT-ND | 0,24000 Kč | Similar |
| 93AA46BXT-I/SN | Microchip Technology | 0 | 93AA46BXT-I/SN-ND | 0,23964 Kč | Similar |
| 93C46B-E/SN | Microchip Technology | 0 | 93C46B-E/SN-ND | 0,29670 Kč | Similar |
| 93C46B-I/SN | Microchip Technology | 2 218 | 93C46B-I/SN-ND | 0,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 25 | 8,57560 Kč | 214,39 Kč |
| 50 | 8,39500 Kč | 419,75 Kč |
| 100 | 8,21440 Kč | 821,44 Kč |
| 250 | 7,97252 Kč | 1 993,13 Kč |
| 500 | 7,78942 Kč | 3 894,71 Kč |
| 1 000 | 7,60632 Kč | 7 606,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,36509 Kč | 18 412,73 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

