
BR93G86FVM-3AGTTR | |
|---|---|
DigiKey Part Number | BR93G86FVM-3AGTTR-ND - Tape & Reel (TR) BR93G86FVM-3AGTCT-ND - Cut Tape (CT) BR93G86FVM-3AGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G86FVM-3AGTTR |
Description | IC EEPROM 16KBIT MICROWIRE 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 3 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 7,57800 Kč | 75,78 Kč |
| 25 | 7,38440 Kč | 184,61 Kč |
| 50 | 7,23280 Kč | 361,64 Kč |
| 100 | 7,08120 Kč | 708,12 Kč |
| 250 | 6,87660 Kč | 1 719,15 Kč |
| 500 | 6,72042 Kč | 3 360,21 Kč |
| 1 000 | 6,56402 Kč | 6 564,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,31696 Kč | 18 950,88 Kč |
| 6 000 | 6,16232 Kč | 36 973,92 Kč |
| 9 000 | 6,07257 Kč | 54 653,13 Kč |
| 15 000 | 5,96038 Kč | 89 405,70 Kč |
| 21 000 | 5,88712 Kč | 123 629,52 Kč |
| 30 000 | 5,81009 Kč | 174 302,70 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |




