
BR34L02FV-WE2 | |
|---|---|
DigiKey Part Number | BR34L02FV-WE2TR-ND - Tape & Reel (TR) BR34L02FV-WE2CT-ND - Cut Tape (CT) BR34L02FV-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR34L02FV-WE2 |
Description | IC EEPROM 2KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G02FV-3GTE2 | Rohm Semiconductor | 5 268 | BR24G02FV-3GTE2CT-ND | 3,36000 Kč | Similar |
| BR34E02FVT-3E2 | Rohm Semiconductor | 2 532 | BR34E02FVT-3E2CT-ND | 10,92000 Kč | Similar |
| 24AA024-I/ST | Microchip Technology | 600 | 24AA024-I/ST-ND | 8,61000 Kč | Similar |
| 24AA025-I/ST | Microchip Technology | 0 | 24AA025-I/ST-ND | 8,73097 Kč | Similar |
| 24VL024/MS | Microchip Technology | 0 | 24VL024/MS-ND | 14,87498 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 7,24840 Kč | 181,21 Kč |
| 50 | 7,09740 Kč | 354,87 Kč |
| 100 | 6,94400 Kč | 694,40 Kč |
| 250 | 6,74204 Kč | 1 685,51 Kč |
| 500 | 6,58876 Kč | 3 294,38 Kč |
| 1 000 | 6,43463 Kč | 6 434,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,78976 Kč | 19 474,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

