
BR25H640FJ-2CE2 | |
|---|---|
DigiKey Part Number | BR25H640FJ-2CE2TR-ND - Tape & Reel (TR) BR25H640FJ-2CE2CT-ND - Cut Tape (CT) BR25H640FJ-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H640FJ-2CE2 |
Description | IC EEPROM 64KBIT SPI 10MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25H640FJ-2CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 19,04500 Kč | 190,45 Kč |
| 25 | 18,52040 Kč | 463,01 Kč |
| 50 | 18,12120 Kč | 906,06 Kč |
| 100 | 17,72230 Kč | 1 772,23 Kč |
| 250 | 17,18896 Kč | 4 297,24 Kč |
| 500 | 16,78580 Kč | 8 392,90 Kč |
| 1 000 | 16,38306 Kč | 16 383,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,56303 Kč | 33 907,57 Kč |
| 5 000 | 13,22660 Kč | 66 133,00 Kč |
| 7 500 | 13,03175 Kč | 97 738,12 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

