
BR25H320FJ-2CE2 | |
|---|---|
DigiKey Part Number | BR25H320FJ-2CE2TR-ND - Tape & Reel (TR) BR25H320FJ-2CE2CT-ND - Cut Tape (CT) BR25H320FJ-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H320FJ-2CE2 |
Description | IC EEPROM 32KBIT SPI 10MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25H320FJ-2CE2 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 4K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H320FJ-5ACE2 | Rohm Semiconductor | 2 438 | 846-BR25H320FJ-5ACE2CT-ND | 14,28000 Kč | MFR Recommended |
| 25C320/SN | Microchip Technology | 455 | 25C320/SN-ND | 18,48000 Kč | Similar |
| 25C320T/SN | Microchip Technology | 0 | 25C320T/SN-ND | 19,07878 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 25 | 11,95200 Kč | 298,80 Kč |
| 50 | 11,70000 Kč | 585,00 Kč |
| 100 | 11,44390 Kč | 1 144,39 Kč |
| 250 | 11,10292 Kč | 2 775,73 Kč |
| 500 | 10,84420 Kč | 5 422,10 Kč |
| 1 000 | 10,58614 Kč | 10 586,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,24694 Kč | 25 617,35 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

