
BR25H320F-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H320F-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H320F-5ACE2CT-ND - Cut Tape (CT) 846-BR25H320F-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H320F-5ACE2 |
Description | IC EEPROM 32KBIT SPI 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4K x 8 | Supplier Device Package 8-SOP |
Memory Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H320FJ-5ACE2 | Rohm Semiconductor | 2 438 | 846-BR25H320FJ-5ACE2CT-ND | 14,28000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,13398 Kč | 27 834,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 25 | 12,97680 Kč | 324,42 Kč |
| 50 | 12,70380 Kč | 635,19 Kč |
| 100 | 12,42660 Kč | 1 242,66 Kč |
| 250 | 12,05956 Kč | 3 014,89 Kč |
| 500 | 11,77988 Kč | 5 889,94 Kč |
| 1 000 | 11,50102 Kč | 11 501,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 25 | 10,38160 Kč | 259,54 Kč |
| 50 | 10,16300 Kč | 508,15 Kč |
| 100 | 9,94050 Kč | 994,05 Kč |
| 250 | 9,64732 Kč | 2 411,83 Kč |
| 500 | 9,42390 Kč | 4 711,95 Kč |
| 1 000 | 9,20069 Kč | 9 200,69 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


