BR25H020FVM-2CTR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 5 800
Unit Price: 7,77000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 854
Unit Price: 11,76000 Kč
Datasheet
EEPROM Memory IC 2Kbit SPI 10 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H020FVM-2CTR

DigiKey Part Number
BR25H020FVM-2CTR-ND - Tape & Reel (TR)
BR25H020FVM-2CCT-ND - Cut Tape (CT)
BR25H020FVM-2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H020FVM-2CTR
Description
IC EEPROM 2KBIT SPI 10MHZ 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 10 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BR25H020FVM-2CTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,66685 Kč29 000,55 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč