
BR25G128NUX-3TR | |
|---|---|
DigiKey Part Number | BR25G128NUX-3TRTR-ND - Tape & Reel (TR) BR25G128NUX-3TRCT-ND - Cut Tape (CT) BR25G128NUX-3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G128NUX-3TR |
Description | IC EEPROM 128KBIT SPI 8VSON |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR25G128NUX-3TR Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G128NUX-5ATR | Rohm Semiconductor | 4 000 | 846-BR25G128NUX-5ATRCT-ND | 14,70000 Kč | MFR Recommended |
| M95128-DRMF3TG/K | STMicroelectronics | 4 257 | 497-15367-1-ND | 27,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 25 | 14,43000 Kč | 360,75 Kč |
| 50 | 14,12320 Kč | 706,16 Kč |
| 100 | 13,81460 Kč | 1 381,46 Kč |
| 250 | 13,40260 Kč | 3 350,65 Kč |
| 500 | 13,09142 Kč | 6 545,71 Kč |
| 1 000 | 12,78022 Kč | 12 780,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,16304 Kč | 48 652,16 Kč |
| 8 000 | 11,85928 Kč | 94 874,24 Kč |
| 12 000 | 11,68364 Kč | 140 203,68 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

