8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T64FVT-WE2

DigiKey Part Number
846-BR24T64FVT-WE2TR-ND - Tape & Reel (TR)
846-BR24T64FVT-WE2CT-ND - Cut Tape (CT)
846-BR24T64FVT-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24T64FVT-WE2
Description
IC EEPROM 64KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24T64FVT-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 594
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
1010,46200 Kč104,62 Kč
2510,18840 Kč254,71 Kč
509,97340 Kč498,67 Kč
1009,76090 Kč976,09 Kč
2509,47336 Kč2 368,34 Kč
5009,25568 Kč4 627,84 Kč
1 0009,03782 Kč9 037,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,69421 Kč26 082,63 Kč
6 0008,47961 Kč50 877,66 Kč
9 0008,35514 Kč75 196,26 Kč
15 0008,19987 Kč122 998,05 Kč
21 0008,09859 Kč170 070,39 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč