
BR24T64FVJ-WE2 | |
|---|---|
DigiKey Part Number | BR24T64FVJ-WE2TR-ND - Tape & Reel (TR) BR24T64FVJ-WE2CT-ND - Cut Tape (CT) BR24T64FVJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T64FVJ-WE2 |
Description | IC EEPROM 64KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-TSSOP-BJ |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-BJ |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G64FVM-5TR | Rohm Semiconductor | 5 255 | 846-BR24G64FVM-5TRCT-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,09400 Kč | 27 735,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 12,92640 Kč | 323,16 Kč |
| 50 | 12,65760 Kč | 632,88 Kč |
| 100 | 12,38250 Kč | 1 238,25 Kč |
| 250 | 12,01588 Kč | 3 003,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 25 | 10,33960 Kč | 258,49 Kč |
| 50 | 10,12520 Kč | 506,26 Kč |
| 100 | 9,90480 Kč | 990,48 Kč |
| 250 | 9,61288 Kč | 2 403,22 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

