
BR24G64FVM-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G64FVM-5TR-ND - Tape & Reel (TR) 846-BR24G64FVM-5TRCT-ND - Cut Tape (CT) 846-BR24G64FVM-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G64FVM-5TR |
Description | IC EEPROM 64KBIT I2C 1MHZ 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 25 | 12,50640 Kč | 312,66 Kč |
| 50 | 12,24180 Kč | 612,09 Kč |
| 100 | 11,97730 Kč | 1 197,73 Kč |
| 250 | 11,62448 Kč | 2 906,12 Kč |
| 500 | 11,35572 Kč | 5 677,86 Kč |
| 1 000 | 11,08694 Kč | 11 086,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,66376 Kč | 31 991,28 Kč |
| 6 000 | 10,39972 Kč | 62 398,32 Kč |
| 9 000 | 10,24674 Kč | 92 220,66 Kč |
| 15 000 | 10,05591 Kč | 150 838,65 Kč |
| 21 000 | 9,93153 Kč | 208 562,13 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

